Part Details for 2CU2L by Altech Corporation
Overview of 2CU2L by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2CU2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4256
|
Newark | 2Cu2L,2.0A Mcb, cchar,2Pole |Altech 2CU2L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4100 / $61.5300 | Buy Now |
DISTI #
70075802
|
RS | Mini Circuit Breaker, DIN Rail, 2A, 277V, UL489, 2 Pole, L Series | Altech Corp 2CU2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0000 / $65.0000 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C2UL as an alternate RoHS: Compliant | 0 |
|
$41.5300 / $54.9800 | Buy Now |
DISTI #
10110181
|
TestEquity LLC | Altech 2CU2L Circuit Breaker, Miniature, 2.0A, C-Trip, 2 Pole, 480Y/277VAC, UL489 | 0 |
|
$60.0600 | Buy Now |
Part Details for 2CU2L
2CU2L CAD Models
2CU2L Part Data Attributes
|
2CU2L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2CU2L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |