Part Details for 2CT3032-W044A0 by SPC Multicomp
Overview of 2CT3032-W044A0 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CT3032-W044A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9763
|
Newark | Circular Conn, Plug, 4Pos, Cable, Product Range:Standard Size Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Multicomp Pro 2CT3032-W044A0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$2.7100 | Buy Now |
DISTI #
76886783
|
Verical | Field Wiring with Solder Pin Female Connector Min Qty: 19 Package Multiple: 1 | Americas - 38 |
|
$4.0844 / $4.2677 | Buy Now |