Part Details for 2CSG521190R1101 by ABB Low Voltage Products and Systems
Overview of 2CSG521190R1101 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSG521190R1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT8/1000
|
TME | Current transformer, Iin: 1kA, Iout: 5A, 0.5@max10VA, 50÷60Hz, CT8 Min Qty: 1 | 0 |
|
$121.7400 / $130.7500 | RFQ |