Part Details for 2CSG121160R1101 by ABB Low Voltage Products and Systems
Overview of 2CSG121160R1101 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSG121160R1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3/500
|
TME | Transformer: current, Iin: 500A, Iout: 5A, 50÷60Hz, IP30, -5÷50°C Min Qty: 1 | 0 |
|
$46.3700 / $49.8100 | RFQ |