Part Details for 2CSF204101R3900 by ABB Low Voltage Products and Systems
Overview of 2CSF204101R3900 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSF204101R3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0323
|
Newark | Rccb, 4 Pole, 100A, 400Vac Rohs Compliant: Yes |Abb 2CSF204101R3900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$394.9900 / $526.9100 | Buy Now |
DISTI #
F204A-100/0.3
|
TME | RCD breaker, Inom: 100A, Ires: 300mA, Max surge current: 5000A Min Qty: 1 | 0 |
|
$177.5200 / $202.8800 | RFQ |