Part Details for 2CSF204101R1400 by ABB Low Voltage Products and Systems
Overview of 2CSF204101R1400 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSF204101R1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368158
|
Verical | 2CSF204101R1400 Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$87.4020 / $99.8900 | Buy Now |
DISTI #
F204A-40/0.03
|
TME | RCD breaker, Inom: 40A, Ires: 30mA, Max surge current: 5000A, IP20 Min Qty: 1 | 31 |
|
$69.4400 / $79.3600 | Buy Now |