Part Details for 2CSF204001R2630 by ABB Low Voltage Products and Systems
Results Overview of 2CSF204001R2630 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CSF204001R2630 Information
2CSF204001R2630 by ABB Low Voltage Products and Systems is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2CSF204001R2630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F204AC-63/0.1
|
TME | RCD breaker, Inom: 63A, Ires: 100mA, Max surge current: 5000A, IP20 Min Qty: 1 | 0 |
|
$65.1100 / $74.4200 | RFQ |