Part Details for 2CSF202101R3400 by ABB Low Voltage Products and Systems
Overview of 2CSF202101R3400 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSF202101R3400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369143
|
Verical | 2CSF202101R3400 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$69.0340 / $78.9040 | Buy Now |
DISTI #
F202A-40/0.3
|
TME | RCD breaker, Inom: 40A, Ires: 300mA, Max surge current: 5000A, IP20 Min Qty: 1 | 2 |
|
$54.5500 / $62.3400 | Buy Now |