Part Details for 2CSD82443 by Hammond Manufacturing
Overview of 2CSD82443 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSD82443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6697
|
Newark | Desk Unit, Console, 304 Ss, Natural, Enclosure Type:Console, Enclosure Material:304 Stainless Steel, External Height - Metric:216Mm, External Width - Metric:610Mm, External Depth - Metric:1.1M, Ip Rating:Ip66, Body Color:Natural Rohs Compliant: Yes |Hammond 2CSD82443 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,296.4100 / $2,296.4300 | Buy Now |
DISTI #
3937-2CSD82443-ND
|
DigiKey | CONSOLE S STEEL NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$4,084.6000 / $4,775.8400 | Buy Now |
DISTI #
2CSD82443-ND
|
DigiKey | CONSOLE S STEEL NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,208.1200 | Buy Now |
DISTI #
546-2CSD82443
|
Mouser Electronics | Electrical Enclosure Accessories 24" Deep Desk - 8 x 24 x 43 - 304 SS RoHS: Compliant | 0 |
|
$2,208.1100 | Order Now |
DISTI #
70317409
|
RS | Console, Console, Desktop, Stainless Steel, Sloped, Open Top | Hammond Manufacturing 2CSD82443 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,230.1900 | RFQ |
|
Onlinecomponents.com | console system deep desk unit - ANSI 61 gray RoHS: Compliant | 2 Factory Stock |
|
$2,209.2100 / $2,370.4200 | Buy Now |
|
Powell Electronics | S2MCS-S-24" DESK UNIT DEEP Min Qty: 1 | 1 |
|
$2,246.5300 / $2,626.7100 | Buy Now |
|
Master Electronics | console system deep desk unit - ANSI 61 gray RoHS: Compliant | 2 Factory Stock |
|
$2,209.2100 / $2,370.4200 | Buy Now |