There are no models available for this part yet.
Overview of 2CSD24X by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2CSD24X by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H6695
|
Newark | Extension Ring, Enclosure, Data Terminal, Accessory Type:Extension Ring, For Use With:Hammond Enclosures, Product Range:S2Cer Series Rohs Compliant: Yes |Hammond 2CSD24X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$580.5900 / $602.0600 | Buy Now | |
DISTI #
3937-2CSD24X-ND
|
DigiKey | CONSOLE SYSTEM TERMINAL EXT RING Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,132.4365 / $1,324.0900 | Buy Now | |
DISTI #
2CSD24X-ND
|
DigiKey | CONSOLE SYSTEM TERMINAL EXT RING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$612.1900 | Buy Now | |
DISTI #
546-2CSD24X
|
Mouser Electronics | Electrical Enclosures 6" Deep Extension Ring - 304 SS RoHS: Compliant | 0 |
|
$612.1800 | Order Now | |
DISTI #
70316540
|
RS | Ring, Extension Ring, Modular Console, Depth, Stainless Steel | Hammond Manufacturing 2CSD24X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$748.4900 | RFQ | |
Onlinecomponents.com | console system terminal extension ring RoHS: Compliant | 1 Factory Stock |
|
$639.0300 / $676.3700 | Buy Now | ||
Powell Electronics | S2MCS-S24" TERM.EXT 24X28X6 Min Qty: 1 | 1 |
|
$622.8400 / $728.2500 | Buy Now | ||
Master Electronics | console system terminal extension ring RoHS: Compliant | 1 Factory Stock |
|
$639.0300 / $676.3700 | Buy Now |