2CPSA1B1
Description: Safety Door Switch, 4PST, Momentary, 0.05A, 60VDC, Wire Terminal, Panel Mount

Overview of 2CPSA1B1 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2CPSA1B1 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 86C3875
Newark Limit Switch-Ot : Rohs Compliant: Yes |Honeywell 2CPSA1B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,372.0300
  • 5 $1,278.1600
  • 10 $1,234.8300
  • 25 $1,191.5000
  • 50 $1,126.5100
$1,126.5100 / $1,372.0300 Buy Now
DISTI # 785-2CPSA1B1
Mouser Electronics Cable Pull Switches 2NC/2NO 250Vac Cable Pull Safe Swch RoHS: Compliant 0
  • 1 $1,315.5100
$1,315.5100 Order Now
Onlinecomponents.com Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles RoHS: Compliant 0
  • 1 $1,016.9800
  • 3 $970.7600
  • 5 $640.7000
  • 10 $614.1700
$614.1700 / $1,016.9800 Buy Now
Master Electronics Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles RoHS: Compliant 0
  • 1 $1,016.9800
  • 3 $970.7600
  • 5 $640.7000
  • 10 $614.1700
$614.1700 / $1,016.9800 Buy Now

CAD Models for 2CPSA1B1 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2CPSA1B1 by Honeywell Sensing and Control

2CPSA1B1
Honeywell Sensing and Control
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.33
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@60VDC
Contact Voltage(DC)-Max
60 V
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Sealing
IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
4PST
Switch Type
SAFETY DOOR SWITCH
Termination Type
WIRE
Want to compare parts?
  1. 2CPSA1B1
    Honeywell Sensing and Control
    Safety Door Switch, 4PST, Momentary, 0.05A, 60VDC, Wire Terminal, Panel Mount
    VS

Related Parts for 2CPSA1B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2CPSA1B1 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2CPSA1B1 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 2CPSA1B1 would you like to use for your alert(s)?
  • Please alert me when 2CPSA1B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2CPSA1B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2CPSA1B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2CPSA1B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2CPSA1B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2CPSA1B1 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: