Part Details for 2CMA102042R1000 by Amphenol Sine Systems
Overview of 2CMA102042R1000 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA102042R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-2CMA102042R1000-ND
|
DigiKey | 3P+E INDUSTRIAL CONNECTOR. REPLA Min Qty: 1 Lead time: 16 Weeks Container: Box |
20 In Stock |
|
$12.4512 / $24.1300 | Buy Now |
DISTI #
AME2CMA102042R1000
|
Heilind Electronics | 332EC9 INDUSTRIAL CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AME2CMA102042R1000
|
Interstate Connecting Components | 332EC9 INDUSTRIAL CONNECTOR | 0 |
|
Buy Now |