Part Details for 2CMA101166R1000 by Amphenol Corporation
Overview of 2CMA101166R1000 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA101166R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2CMA101166R1000
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 2CMA101166R1000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-2CMA101166R1000
|
Mouser Electronics | Heavy Duty Power Connectors 2P+E Wall Mounted Inlet. Replaces Part# 216EBS6W RoHS: Compliant | 5 |
|
$27.5600 / $37.2100 | Buy Now |
DISTI #
78935964
|
Verical | 2CMA101166R1000 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$47.0518 | Buy Now |
DISTI #
2CMA101166R1000
|
TME | Connector: AC supply 3-phase, socket, male, 16A, 250VAC, IEC 60309 Min Qty: 1 | 0 |
|
$29.9000 / $49.1300 | RFQ |
DISTI #
2CMA101166R1000
|
Avnet Abacus | (Alt: 2CMA101166R1000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |