Part Details for 2CMA101080R1000 by Amphenol Sine Systems
Overview of 2CMA101080R1000 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA101080R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3079
|
Newark | Conn, Mains Plug, 3P+E, 16A, 415V, Red Rohs Compliant: Yes |Amphenol Sine/tuchel 2CMA101080R1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8900 / $23.6200 | Buy Now |
DISTI #
889-2CMA101080R1000-ND
|
DigiKey | 3P+E INDUSTRIAL PLUG. REPLACES P Min Qty: 1 Lead time: 16 Weeks Container: Box |
20 In Stock |
|
$15.9088 / $30.6700 | Buy Now |
DISTI #
AME2CMA101080R1000
|
Heilind Electronics | 316EP6W INDUSTRIAL PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AME2CMA101080R1000
|
Interstate Connecting Components | 316EP6W INDUSTRIAL PLUG | 0 |
|
Buy Now |