Part Details for 2CL106 by HVCA & CKE
Overview of 2CL106 by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2CL106
2CL106 CAD Models
2CL106 Part Data Attributes
|
2CL106
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
2CL106
HVCA & CKE
Rectifier Diode, 1 Element, 0.45A, 12000V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 12 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.45 A | |
Rep Pk Reverse Voltage-Max | 12000 V | |
Surface Mount | NO |