Part Details for 2CH1900 by Panasonic Electronic Components
Overview of 2CH1900 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2CH1900
2CH1900 CAD Models
2CH1900 Part Data Attributes
|
2CH1900
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2CH1900
Panasonic Electronic Components
Directional Coupler, 1850MHz Min, 1950MHz Max, 1.60 X 0.80 MM, 0.55 MM HEIGHT, MINIATURE PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Operating Frequency-Max | 1950 MHz | |
Operating Frequency-Min | 1850 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |