Part Details for 2CH-HB-07 by Adam Technologies Inc
Overview of 2CH-HB-07 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20162NS#W5 | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer | |
R2A20162SP#W5 | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer | |
R2A20162SA#W5 | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer |
Price & Stock for 2CH-HB-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2CH-HB-07
|
Mouser Electronics | Headers & Wire Housings CH 2MM 7P NAT RoHS RoHS: Compliant | 0 |
|
$0.0880 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1040 | Buy Now |
|
Onlinecomponents.com | Ch 2mm 7P Nat RoHS RoHS: Compliant | 0 |
|
$0.0778 / $0.1400 | Buy Now |