There are no models available for this part yet.
Overview of 2CH-H-03 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE1202ACCZ | Analog Devices | 2Ch Isolated Programable Binar | |
ADE1202ACCZ-RL | Analog Devices | 2Ch Isolated Programable Binar | |
AD7863ARSZ-10 | Analog Devices | 2CH SIMULTANEOUS SAMP 14-B DUA |
Price & Stock for 2CH-H-03 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-2CH-H-03-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7548 In Stock |
|
$0.0595 / $0.1500 | Buy Now | |
DISTI #
737-2CH-H-03
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.00MM RoHS: Compliant | 0 |
|
$0.0430 / $0.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0472 | Buy Now | ||
Onlinecomponents.com | Connector - Wire Housing - 2.00mm RoHS: Compliant | 0 |
|
$0.0385 / $0.0677 | Buy Now | ||
DISTI #
C1S105400052218
|
Chip1Stop | Conn Housing F 3 POS 2mm Crimp ST Cable Mount RoHS: Compliant | 19 |
|
$0.0326 | Buy Now |
CAD Models for 2CH-H-03 by Adam Technologies Inc
Part Data Attributes for 2CH-H-03 by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.228 inch
|
Body Depth
|
0.315 inch
|
Body Length
|
0.315 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
STRIP OR LOOSE
|
Contact Finish Mating
|
SN ON CU
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
800VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE66
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|