Part Details for 2CH-C-13-V0 by Adam Technologies Inc
Overview of 2CH-C-13-V0 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20162NS#W5 | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer | |
R2A20162SP#W5 | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer | |
R2A20162SA#W5 | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer |
Price & Stock for 2CH-C-13-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2CH-C-13-V0
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HOUSING 2.00MM RoHS: Compliant | 0 |
|
$0.0980 / $0.1400 | Order Now |
DISTI #
74896493
|
RS | Connector, crimp housing, low profile, dual polarized, 2.00mm pitch, 13 positio | Adam Tech 2CH-C-13-V0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1008 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 2.00mm - Bag RoHS: Compliant | 0 |
|
$0.0753 / $0.1137 | Buy Now |
Part Details for 2CH-C-13-V0
2CH-C-13-V0 CAD Models
2CH-C-13-V0 Part Data Attributes
|
2CH-C-13-V0
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2CH-C-13-V0
Adam Technologies Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.177 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.094 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |