Part Details for 2CH-C-05 by Adam Technologies Inc
Overview of 2CH-C-05 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CH-C-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2CH-C-05-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8469 In Stock |
|
$0.0202 / $0.1000 | Buy Now |
DISTI #
737-2CH-C-05
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 5POS 2.00MM RoHS: Compliant | 0 |
|
$0.0220 / $0.1000 | Order Now |
|
Onlinecomponents.com | Connector Receptacle Housing 5Pos 2.00mm - Bag RoHS: Compliant | 0 |
|
$0.0170 / $0.0308 | Buy Now |
Part Details for 2CH-C-05
2CH-C-05 CAD Models
2CH-C-05 Part Data Attributes:
|
2CH-C-05
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2CH-C-05
Adam Technologies Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Brown Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.079 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.395 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for 2CH-C-05
This table gives cross-reference parts and alternative options found for 2CH-C-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2CH-C-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-005-1-NFX-BR1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 2CH-C-05 vs 185-2-005-1-NFX-BR1 |
BFS02-05-B-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 2CH-C-05 vs BFS02-05-B-R |
BF087-05-I-L-D | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | 2CH-C-05 vs BF087-05-I-L-D |
BFS02-05-L-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 2CH-C-05 vs BFS02-05-L-R |
185-1-005-1-NFX-BR0 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 2CH-C-05 vs 185-1-005-1-NFX-BR0 |
185-2-005-1-NFX-BR0 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 2CH-C-05 vs 185-2-005-1-NFX-BR0 |
BFS02-05-J-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 2CH-C-05 vs BFS02-05-J-R |
185-2-005-1-NFX-BT1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 2CH-C-05 vs 185-2-005-1-NFX-BT1 |
BF087-05-C-L-D | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | 2CH-C-05 vs BF087-05-C-L-D |
BFS02-05-H-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 2CH-C-05 vs BFS02-05-H-R |