Part Details for 2CH-A1-19 by Adam Technologies Inc
Overview of 2CH-A1-19 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE1202ACCZ | Analog Devices | 2Ch Isolated Programable Binar | |
ADE1202ACCZ-RL | Analog Devices | 2Ch Isolated Programable Binar | |
AD7863ARSZ-10 | Analog Devices | 2CH SIMULTANEOUS SAMP 14-B DUA |
Price & Stock for 2CH-A1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2CH-A1-19
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.00MM RoHS: Compliant | 0 |
|
$0.2960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250000 Package Multiple: 250000 Lead time: 18 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 2.00mm RoHS: Compliant | 0 |
|
$0.3079 / $0.9036 | Buy Now |