Part Details for 2CFB-101/101M-Q20R by Bourns Inc
Overview of 2CFB-101/101M-Q20R by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 2CFB-101/101M-Q20R
2CFB-101/101M-Q20R CAD Models
2CFB-101/101M-Q20R Part Data Attributes
|
2CFB-101/101M-Q20R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2CFB-101/101M-Q20R
Bourns Inc
Data Line Filter, 8 Function(s), 50V, ULTRA MINIATURE, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 100 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.75 mm | |
Length | 8.74 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 50 V |