Part Details for 2CFA-330/470M-Q20T by Bourns Inc
Overview of 2CFA-330/470M-Q20T by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2CFA-330/470M-Q20T
2CFA-330/470M-Q20T CAD Models
2CFA-330/470M-Q20T Part Data Attributes
|
2CFA-330/470M-Q20T
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2CFA-330/470M-Q20T
Bourns Inc
RC Network, Tapped Filter Network, 1W, 33ohm, 50V, 0.000047uF, Surface Mount, 20 Pins, QSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | QSOP | |
Reach Compliance Code | unknown | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Capacitance | 0.000047 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 33 Ω | |
Length | 8.74 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TAPPED FILTER NETWORK | |
Number of Capacitor Elements | 8 | |
Number of Functions | 1 | |
Number of RC Elements | 8 | |
Number of Resistor Elements | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated (DC) Voltage (URdc) | 50 V | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Pitch | 0.635 mm | |
Terminal Shape | GULL WING | |
Width | 3.99 mm |