Part Details for 2CDS383103R0085 by ABB Low Voltage Products and Systems
Overview of 2CDS383103R0085 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS383103R0085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S303P-B8NA
|
TME | Circuit breaker, 415VAC, Inom: 8A, Poles: 3+N, Charact: B, 25kA, IP20 Min Qty: 1 | 0 |
|
$202.8300 / $234.0300 | RFQ |