Part Details for 2CDS251001R0805 by ABB Low Voltage Products and Systems
Overview of 2CDS251001R0805 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS251001R0805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77785988
|
Verical | 2CDS251001R0805 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$73.5280 / $83.8880 | Buy Now |
DISTI #
S201-B80
|
TME | Circuit breaker, 230/400VAC, Inom: 80A, Poles: 1, Charact: B, 6kA Min Qty: 1 | 2 |
|
$58.8200 / $67.1100 | Buy Now |