Part Details for 2CDD281101R0032 by ABB Semiconductors
Overview of 2CDD281101R0032 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2CDD281101R0032
2CDD281101R0032 CAD Models
2CDD281101R0032 Part Data Attributes
|
2CDD281101R0032
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2CDD281101R0032
ABB Semiconductors
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 88 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 25000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 253 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | IEC/EN, VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |