Part Details for 2CCS861001R0805 by ABB Semiconductors
Overview of 2CCS861001R0805 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 2CCS861001R0805
2CCS861001R0805 CAD Models
2CCS861001R0805 Part Data Attributes:
|
2CCS861001R0805
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2CCS861001R0805
ABB Semiconductors
Thermal Magnetic Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 27 mm | |
Body Height | 82.5 mm | |
Body Length or Diameter | 95 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 95mm x 27mm x 82.5mm | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |