Part Details for 2C40DL by Altech Corporation
Overview of 2C40DL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C40DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4368
|
Newark | 2C40Dl, 40A, Circuit Breaker |Altech 2C40DL Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3800 / $75.3200 | Buy Now |
DISTI #
2C40DL-ND
|
DigiKey | 2C40DL 40A CIRCUIT BREAKER C CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.3633 | Buy Now |
DISTI #
845-2C40DL
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
71146608
|
RS | Circuit Breaker, Molded Case, 2Pole, 250VDC, UL489 40A 250V DC, Ring Tongue | Altech Corp 2C40DL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8400 / $60.9300 | RFQ |
|
Future Electronics | DL Series 40 A 250 VDC 2 Pole C-Trip Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$71.9300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 40A RoHS: Compliant | 0 |
|
$50.8400 / $67.3000 | Buy Now |
DISTI #
10108748
|
TestEquity LLC | Altech 2C40DL Circuit Breaker, 40A, 2 Pole, C-Trip, 250VDC, UL489 | 0 |
|
$73.5100 | Buy Now |
Part Details for 2C40DL
2C40DL CAD Models
2C40DL Part Data Attributes:
|
2C40DL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2C40DL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |