Part Details for 2C37Z5U105M050B by Vishay Cera-Mite
Overview of 2C37Z5U105M050B by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C37Z5U105M050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079335
|
RS | Capacitor, Ceramic, Radial, 1uF, 20% Tolerance, 50V | Vishay Specialty Capacitors 2C37Z5U105M050B RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4470 / $0.5260 | RFQ |