There are no models available for this part yet.
Overview of 2C32UM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2C32UM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK4361
|
Newark | 2C32Um, 32A, Circuit Breaker |Altech 2C32UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1000 / $51.6700 | Buy Now | |
DISTI #
2C32UM-ND
|
DigiKey | 2C32UM 32A CIRCUIT BREAKER C CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5400 | Buy Now | |
DISTI #
845-2C32UM
|
Mouser Electronics | Circuit Breakers 32A MCB CCHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$39.4500 / $42.8500 | Order Now | |
DISTI #
70076199
|
RS | Circuit Breaker, Thermal Magnetic, 32A, 2 Pole, C Trip, Ring Tongue, V-EA Series | Altech Corp 2C32UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2200 / $49.0300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$32.0400 | Buy Now | ||
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - C Curve - 1P - 32A RoHS: Compliant |
3 In Stock 17 Factory Stock |
|
$30.8600 / $39.6900 | Buy Now | ||
DISTI #
60857218
|
Verical | Circuit Breaker Motor Protection Control 2Pole 32A 60VDC Min Qty: 2 Package Multiple: 1 Date Code: 2042 | Americas - 2 |
|
$41.6390 / $51.5970 | Buy Now | |
Powell Electronics | 2C32UM, 32A, CIRCUIT BREAKER Min Qty: 1 | 11 |
|
$40.0500 | Buy Now | ||
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - C Curve - 1P - 32A RoHS: Compliant |
3 In Stock 17 Factory Stock |
|
$30.8600 / $39.6900 | Buy Now | ||
DISTI #
10108745
|
TestEquity LLC | Altech 2C32UM UL 508 Mini-Molded Case Circuit Breaker, C-Trip, 2 Pole, 32A Current Rating | 0 |
|
$46.2100 | Buy Now |
CAD Models for 2C32UM by Altech Corporation
Part Data Attributes for 2C32UM by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
HANDLE
|
Body Breadth
|
35 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
89.3 mm
|
Circuit Function
|
UNDER VOLTAGE RELEASE
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
2
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
32 A
|
Rated Voltage(AC)
|
277 V
|
Rated Voltage(DC)
|
60 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW AND SNAP ON
|