Part Details for 2C2907AHV by Motorola Mobility LLC
Overview of 2C2907AHV by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2C2907AHV
2C2907AHV CAD Models
2C2907AHV Part Data Attributes
|
2C2907AHV
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2C2907AHV
Motorola Mobility LLC
Si, PNP, RF SMALL SIGNAL TRANSISTOR, 0.022 X 0.022 INCH, 0.011 INCH HEIGHT, DIE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XXUC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-XXUC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2C2907AHV
This table gives cross-reference parts and alternative options found for 2C2907AHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2C2907AHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2C2907AHV | RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, PNP, 0.022 X 0.022 INCH, 0.011 INCH HEIGHT, DIE-3 | Motorola Semiconductor Products | 2C2907AHV vs 2C2907AHV |