Part Details for 2C24-P30-M by Advanced Energy Industries Inc
Overview of 2C24-P30-M by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C24-P30-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2C24-P30-M-ND
|
DigiKey | C-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,068.0900 | Buy Now |
DISTI #
2C24-P30-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 15mA 30W Surface Mount - Bulk (Alt: 2C24-P30-M) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$889.7704 | Buy Now |
DISTI #
324-2C24-P30-M
|
Mouser Electronics | Non-Isolated DC/DC Converters C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface, Mu Metal shield | 0 |
|
$1,057.7700 / $1,068.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$957.8400 / $1,012.9400 | Buy Now |
Part Details for 2C24-P30-M
2C24-P30-M CAD Models
2C24-P30-M Part Data Attributes
|
2C24-P30-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2C24-P30-M
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, CURUS, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2000 V | |
Output Voltage-Min | ||
Technology | HYBRID | |
Trim/Adjustable Output | YES |