2C24-P125-Z11
Description: DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid,

Overview of 2C24-P125-Z11 by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADP125ARHZ Analog Devices 500mA LDO Adjustable Vout
ADP125CP-EVALZ Analog Devices 500mA LDO Eval Board(LFCSP)
ADP125ARHZ-R7 Analog Devices 500mA LDO Adjustable Vout

Price & Stock for 2C24-P125-Z11 by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 633-2C24-P125-Z11-ND
DigiKey HPC-SERIES DC TO HVDC CONVERTER, Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,543.6800
$1,543.6800 Buy Now
DISTI # 2C24-P125-Z11
Avnet Americas Module DC-DC 1-OUT 0V to 2000V 62mA 125W PCB Mount - Bulk (Alt: 2C24-P125-Z11) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1,401.9874
$1,401.9874 Buy Now
DISTI # 324-2C24-P125-Z11
Mouser Electronics Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2000V DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface, PCB mouning standoffs 0
  • 1 $1,543.6100
$1,543.6100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1,574.2000
  • 3 $1,532.2200
  • 5 $1,492.4300
$1,492.4300 / $1,574.2000 Buy Now

CAD Models for 2C24-P125-Z11 by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2C24-P125-Z11 by Advanced Energy Industries Inc

2C24-P125-Z11
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CUL, CURUS, IEC, UL
Input Voltage-Max
30 V
Input Voltage-Min
23 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XXMA-X
Length
114.3 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.062 A
Output Voltage-Max
2000 V
Output Voltage-Min
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
125 W
Trim/Adjustable Output
YES
Width
101.6 mm
Want to compare parts?
  1. 2C24-P125-Z11
    Advanced Energy Industries Inc
    DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2C24-P125-Z11 by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2C24-P125-Z11 by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 2C24-P125-Z11 would you like to use for your alert(s)?
  • Please alert me when 2C24-P125-Z11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2C24-P125-Z11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2C24-P125-Z11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2C24-P125-Z11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2C24-P125-Z11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2C24-P125-Z11 by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: