There are no models available for this part yet.
Overview of 2C24-P125-I5-DAR-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 2C24-P125-I5-DAR-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-2C24-P125-I5-DAR-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,742.6600 | Buy Now | |
DISTI #
2C24-P125-I5-DAR-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 62mA 125W Chassis Mount - Bulk (Alt: 2C24-P125-I5-DAR-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,582.7060 | Buy Now | |
DISTI #
324-2C24P125I5DARH
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2000V DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Right-angle Male DA-15 type connector, Heatsink | 0 |
|
$1,742.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,684.8000 / $1,777.1200 | Buy Now |
CAD Models for 2C24-P125-I5-DAR-H by Advanced Energy Industries Inc
Part Data Attributes for 2C24-P125-I5-DAR-H by Advanced Energy Industries Inc
2C24-P125-I5-DAR-H
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
2C24-P125-I5-DAR-HAdvanced Energy Industries IncVS
-