Part Details for 2C24-NP250-I5-Z11-1 by UltraVolt Inc
Overview of 2C24-NP250-I5-Z11-1 by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C24-NP250-I5-Z11-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006112299
|
Sager | Non-Isolated DC/DC Converters Dual Polarity C Series, Dual Output (Unipolar), +24V Input, +2000V/-2000V DC HVout, 250W Total, with Enhanced Interface including 0 to 5 VDC Controls and Monitors, PCB Mounting Standoffs, Version -1 Min Qty: 1 | 0 |
|
$2,438.3700 / $2,490.1100 | Buy Now |