Part Details for 2C24-NP250-I5-1 by Advanced Energy Industries Inc
Overview of 2C24-NP250-I5-1 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9025AM-11-18NP25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SiT9005AI-11-33NP25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for 2C24-NP250-I5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2C24-NP250-I5-1-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,467.6000 | Buy Now |
DISTI #
2C24-NP250-I5-1
|
Avnet Americas | Module DC-DC 2-OUT 0V to 2000V/0V to -2000V 63mA 250W Chassis Mount - Bulk (Alt: 2C24-NP250-I5-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,185.9944 | Buy Now |
DISTI #
324-2C24-NP250-I5-1
|
Mouser Electronics | Non-Isolated DC/DC Converters Dual Polarity C Series, Dual Output (Unipolar), +24V Input, +2000V/-2000V DC HVout, 250W Total, with Enhanced Interface including 0 to 5 VDC Controls and Monitors, Version -1 | 0 |
|
$2,467.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,376.9100 / $2,550.3600 | Buy Now |