Part Details for 2C24-NP125-I5-Z11-1 by Advanced Energy Industries Inc
Overview of 2C24-NP125-I5-Z11-1 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C24-NP125-I5-Z11-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2C24-NP125-I5-Z11-1-ND
|
DigiKey | DUAL POLARITY C SERIES, DUAL OUT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,974.5800 | Buy Now |
DISTI #
2C24-NP125-I5-Z11-
|
Avnet Americas | Module DC-DC 2-OUT 0V to 2000V/0V to -2000V 30mA 120W PCB Mount - Bulk (Alt: 2C24-NP125-I5-Z11-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,749.2405 | Buy Now |
DISTI #
324-2C24NP125I5Z111
|
Mouser Electronics | Non-Isolated DC/DC Converters Dual Polarity C Series, Dual Output (Unipolar), +24V Input, +2000V/-2000V DC HVout, 125W Total, with Enhanced Interface including 0 to 5 VDC Controls and Monitors, PCB Mounting Standoffs, Version -1 | 0 |
|
$1,974.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,930.9800 / $2,040.8100 | Buy Now |
Part Details for 2C24-NP125-I5-Z11-1
2C24-NP125-I5-Z11-1 CAD Models
2C24-NP125-I5-Z11-1 Part Data Attributes
|
2C24-NP125-I5-Z11-1
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2C24-NP125-I5-Z11-1
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, CURUS, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 114.3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.062 A | |
Output Voltage-Max | 2000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 125 W | |
Trim/Adjustable Output | YES | |
Width | 101.6 mm |