Part Details for 2C24-N125-I10-DA by Advanced Energy Industries Inc
Overview of 2C24-N125-I10-DA by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191N125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 |
Price & Stock for 2C24-N125-I10-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2C24-N125-I10-DA-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,613.3800 | Buy Now |
DISTI #
2C24-N125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 62mA 125W Chassis Mount - Bulk (Alt: 2C24-N125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,429.2614 | Buy Now |
DISTI #
324-2C24-N125-I10-DA
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2000V DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Male DA-15 type connector | 0 |
|
$1,613.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,577.7500 / $1,667.5000 | Buy Now |
Part Details for 2C24-N125-I10-DA
2C24-N125-I10-DA CAD Models
2C24-N125-I10-DA Part Data Attributes
|
2C24-N125-I10-DA
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2C24-N125-I10-DA
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |