Part Details for 2BZX84C5V6-AQ by Diotec Semiconductor AG
Overview of 2BZX84C5V6-AQ by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2BZX84C5V6-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2BZX84C5V6-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0369 | Buy Now |
DISTI #
637-2BZX84C5V6-AQ
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 5.6V, 0.3W, 5%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0270 / $0.1900 | Order Now |
|
Onlinecomponents.com | Zener - SOT-23 - 5.6V - 5mA - 5% - Automotive RoHS: Compliant | 0 |
|
$0.0193 / $0.0293 | Buy Now |
DISTI #
2BZX84C5V6-AQ-DIO
|
TME | Diode: Zener, 0.3W, 5.6V, 50mA, SMD, reel,tape, SOT23 Min Qty: 25 | 0 |
|
$0.0234 / $0.0352 | RFQ |
Part Details for 2BZX84C5V6-AQ
2BZX84C5V6-AQ CAD Models
2BZX84C5V6-AQ Part Data Attributes
|
2BZX84C5V6-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2BZX84C5V6-AQ
Diotec Semiconductor AG
VOLTAGE REGULATOR DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-25 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |