There are no models available for this part yet.
Overview of 2BU50M by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2BU50M by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-2BU50M-ND
|
DigiKey | 2BU50M, 50A MCB, B CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7500 | Buy Now | |
DISTI #
845-2BU50M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | ||
DISTI #
72010205
|
RS | Circuit Breaker, Miniature, M Series,2P, B Trip Curve,50A,480Y/277VAC, UL508 | Altech Corp 2BU50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6700 / $39.6400 | RFQ | |
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2B50UM as an alternate RoHS: Compliant | 0 |
|
$33.1200 / $43.7800 | Buy Now | ||
DISTI #
10108699
|
TestEquity LLC | Altech 2BU50M Circuit Breaker, Miniature, 50A, B-Trip, 2 Pole, 480Y/277VAC, UL508 | 0 |
|
$47.8200 | Buy Now |