Part Details for 2BU10M by Altech Corporation
Overview of 2BU10M by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BU10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4152
|
Newark | 2Bu10M, 10A Mcb, B Char |Altech 2BU10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9700 / $46.4900 | Buy Now |
DISTI #
1920-2BU10M-ND
|
DigiKey | 2BU10M, 10A MCB, B CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8600 | Buy Now |
DISTI #
4328-2BU10M-ND
|
DigiKey | CIR BRK THRM-MAG 10A 277VAC LEVR Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-2BU10M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010190
|
RS | Circuit Breaker, Miniature, M Series,2P, B Trip Curve,10A,480Y/277VAC, UL508 | Altech Corp 2BU10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4000 / $36.7500 | RFQ |
|
Onlinecomponents.com | Circuit Breaker - Thermal Magnetic - 2 Pole - 10A - 277VAC - 10kA - Lever Actuator - B-Trip Curve - UL508 - DIN Rail Mount. RoHS: Compliant | 0 |
|
$28.4500 / $37.2800 | Buy Now |
DISTI #
10108679
|
TestEquity LLC | Altech 2BU10M Circuit Breaker, Miniature, 10A, B-Trip, 2 Pole, 480Y/277VAC, UL508 | 0 |
|
$41.5800 | Buy Now |