There are no models available for this part yet.
Overview of 2BP2335KV1B0320250140ES0 by Songtian Electronics (STE)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2BP2335KV1B0320250140ES0 by Songtian Electronics (STE)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3.3uF -40105 10% 275V PluginP27.5mm Polypropylene Film Capacitors (CBB) ROHS | 3 |
|
$0.2859 / $0.5686 | Buy Now |