Part Details for 2BK65-73/POLY by Carling Technologies
Results Overview of 2BK65-73/POLY by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2BK65-73/POLY Information
2BK65-73/POLY by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29410PWR | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-TSSOP -40 to 110 | |
BQ29411PWRG4 | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110 | |
BQ29412PWR | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP |
Price & Stock for 2BK65-73/POLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch, Toggle, Heavy Action, DPST, 110/216 Series | Carling Technologies 2BK65-73/POLY RoHS: Compliant | Alternative Product Available |
|
$7.2200 / $19.0800 | Buy Now |
DISTI #
000000000000308271
|
Sager | Toggle Switches 2BK6573/POLY | 0 |
|
Buy Now | |
|
Master Electronics | Switch, Toggle, Heavy Action, DPST, 110/216 Series | Carling Technologies 2BK65-73/POLY RoHS: Compliant | Alternative Product Available |
|
$7.2200 / $19.0800 | Buy Now |