Part Details for 2BK27 1 by Martin Sprocket & Gear Inc
Overview of 2BK27 1 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BK27 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71836125
|
RS | FHP Sheave, V-Belt Pulley, 2 Groove, A, B, 4L, 5L Belt, 1in Bore, 2BK Series | Martin Sprocket & Gear 2BK27 1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3200 | RFQ |