Part Details for 2BHR-20-HUA-HT by Adam Technologies Inc
Results Overview of 2BHR-20-HUA-HT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2BHR-20-HUA-HT Information
2BHR-20-HUA-HT by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC010606122BHR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω - G832MC Series Connector, 120 Positions, 0.8mm Pitch, Dual Row, Vertical Receptacle SMT, 8u\\ Gold, 11.7mm Height. | |
G832MC110605122BHR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω - G832MC Series Connector, 60 Positions, 0.8mm Pitch, Dual Row, Plug SMT, 15u\\ Gold, 7.7mm Height. |
Price & Stock for 2BHR-20-HUA-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2BHR-20-HUA-HT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, SHROUDED HEADER, 2.00MM RoHS: Compliant | 0 |
|
$0.6870 / $0.6890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 2080 Lead time: 18 Weeks | 0 |
|
$0.7370 | Buy Now |
|
Onlinecomponents.com | Connector - Shrouded Header - 2.00mm RoHS: Compliant | 0 |
|
$0.6400 / $1.3400 | Buy Now |
Part Details for 2BHR-20-HUA-HT
2BHR-20-HUA-HT CAD Models
2BHR-20-HUA-HT Part Data Attributes
|
2BHR-20-HUA-HT
Adam Technologies Inc
Buy Now
|
Compare Parts:
2BHR-20-HUA-HT
Adam Technologies Inc
Select a part to compare: |
Samacsys Manufacturer | Adam Tech |