There are no models available for this part yet.
Overview of 2BHR-10-VUA-SMT by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC010606122BHR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω - G832MC Series Connector, 120 Positions, 0.8mm Pitch, Dual Row, Vertical Receptacle SMT, 8u\\ Gold, 11.7mm Height. | |
G832MC110605122BHR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω - G832MC Series Connector, 60 Positions, 0.8mm Pitch, Dual Row, Plug SMT, 15u\\ Gold, 7.7mm Height. | |
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 2BHR-10-VUA-SMT by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD 10POS 2MM | 13166 |
|
RFQ |