Part Details for 2BHR-10-VSGA by Adam Technologies Inc
Overview of 2BHR-10-VSGA by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62882BHRTZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
ISL62882BHRTZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
G832MC010606122BHR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω - G832MC Series Connector, 120 Positions, 0.8mm Pitch, Dual Row, Vertical Receptacle SMT, 8u\\ Gold, 11.7mm Height. |
Price & Stock for 2BHR-10-VSGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2BHR-10-VSGA
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, SHROUDED HEADER, 2.00MM RoHS: Compliant | 0 |
|
$0.5780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.6780 | Buy Now |
|
Onlinecomponents.com | Connector - Shrouded Header - 2.00mm RoHS: Compliant | 0 |
|
$0.6010 / $1.2600 | Buy Now |