Part Details for 2BB62-73 by Carling Technologies
Overview of 2BB62-73 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2BB62-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F5559
|
Newark | Toggle Switch, Spdt, 6A, 120Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:110 Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:120Vrohs Compliant: Yes |Carling Technologies 2BB62-73 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $12.7600 | Buy Now |
DISTI #
432-2BB62-73-ND
|
DigiKey | SWITCH TOGGLE DPST 6A 120V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2900 | Buy Now |
DISTI #
691-2BB62-73
|
Mouser Electronics | Toggle Switches 1-pole, ON - None - ON, 6A 120VAC not HP rated, Non-Illuminated Bat Style Toggle Switch with Solder Lug RoHS: Compliant | 123 |
|
$8.6100 / $9.0900 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 120VAC Panel Mount with Threads RoHS: Compliant |
60 In Stock |
|
$4.8900 / $10.1000 | Buy Now |
DISTI #
51595888
|
Verical | Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 120VAC Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1110 | Americas - 60 |
|
$6.7730 / $13.1300 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPST, LATCHED, SOLDER TERMINAL, BAT TYPE ACTUATOR, PANEL MOUNT-THREADED | 6 |
|
$7.4250 / $14.8500 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 120VAC Panel Mount with Threads RoHS: Compliant |
60 In Stock |
|
$4.8900 / $10.1000 | Buy Now |
Part Details for 2BB62-73
2BB62-73 CAD Models
2BB62-73 Part Data Attributes
|
2BB62-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2BB62-73
Carling Technologies
Toggle Switch, SPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | BAT TYPE | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 120 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |