Part Details for 2B8UR by Altech Corporation
Overview of 2B8UR by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2B8UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4232
|
Newark | 2B8Ur, 8A, Mcb, B Char |Altech 2B8UR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $38.7500 | Buy Now |
DISTI #
2B8UR-ND
|
DigiKey | 2B8UR 8A MCB B CHAR 2 P 480Y/277 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
96 In Stock |
|
$28.4838 / $44.5400 | Buy Now |
DISTI #
845-2B8UR
|
Mouser Electronics | Circuit Breakers 8A,MCB B CHAR 2PL 480Y/277VAC, UL1077 RoHS: Compliant | 0 |
|
$27.9500 / $36.7000 | Order Now |
DISTI #
70076632
|
RS | Supplementary Protector, Thermal, 8.0A, DIN, 2 Pole, Ring Tongue, UR Series | Altech Corp 2B8UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9900 / $44.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$24.0300 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - B Curve - 2P - 8.0A RoHS: Compliant | 44 Factory Stock |
|
$23.6700 / $31.0700 | Buy Now |
|
Powell Electronics | 2B8UR, 8A, MCB, B CHAR Min Qty: 1 | 29 |
|
$30.0300 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - B Curve - 2P - 8.0A RoHS: Compliant | 44 Factory Stock |
|
$23.6700 / $31.0700 | Buy Now |
DISTI #
10110133
|
TestEquity LLC | Altech 2B8UR Miniature Circuit Breaker, 8.0A, B Trip , 2 Pole, 277 VAC, 6/Pk, UR Series | 0 |
|
$34.6600 | Buy Now |
Part Details for 2B8UR
2B8UR CAD Models
2B8UR Part Data Attributes
|
2B8UR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2B8UR
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |