Part Details for 2ASL7LB-2-024 by Altech Corporation
Overview of 2ASL7LB-2-024 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ASL7LB-2-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4058
|
Newark | Selec. Opr, 22 Mm, Led Ill., |Altech 2ASL7LB-2-024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9300 / $54.0600 | Buy Now |
DISTI #
2ASL7LB-2-024-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2700 | Buy Now |
DISTI #
845-2ASL7LB-2-024
|
Mouser Electronics | Switch Actuators Selec. Opr, 22 mm, LED Ill., | 0 |
|
$46.7700 / $51.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$35.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4900 / $48.3000 | Buy Now |
DISTI #
10047568
|
TestEquity LLC | Altech 2ASL7LB-2-024 LED Metal Selector Switch Operator, Clear, 24 AC/DC, 2 Position, 22mm | 0 |
|
$52.7700 | Buy Now |
Part Details for 2ASL7LB-2-024
2ASL7LB-2-024 CAD Models
2ASL7LB-2-024 Part Data Attributes:
|
2ASL7LB-2-024
Altech Corporation
Buy Now
|
Compare Parts:
2ASL7LB-2-024
Altech Corporation
|
Samacsys Manufacturer | Altech |